
This is a single LED component with a clear color and round shape. It has a diameter of 16.1mm and a height of 11mm. The LED is mounted using an adhesive method. The package quantity is 115 units.
Ledil CA11172_TINA2-D-3N83 technical specifications.
| Color | Clear |
| Diameter | 16.1mm |
| Height | 11mm |
| Length | 16.1mm |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 115 |
| Series | TINA2 |
| Shape | Round |
| Viewing Angle | 24° |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11172_TINA2-D-3N83 to view detailed technical specifications.
No datasheet is available for this part.