The CA11174_TINA2-M-3N83 is a single LED from Ledil with a clear color and round shape. It has a diameter of 16.1mm and a height of 11mm. The LED is mounted via adhesive. The device is part of the TINA2 series and is packaged in a quantity of 115.
Ledil CA11174_TINA2-M-3N83 technical specifications.
| Color | Clear |
| Diameter | 16.1mm |
| Height | 11mm |
| Length | 16.1mm |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 115 |
| Series | TINA2 |
| Shape | Round |
| Viewing Angle | 30° |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11174_TINA2-M-3N83 to view detailed technical specifications.
No datasheet is available for this part.