Ledil CA11176_TINA2-WW technical specifications.
| Color | Clear |
| Diameter | 16.1mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 230 |
| Packaging | Bulk |
| Series | TINA2 |
| Shape | Round |
| Viewing Angle | 60° |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11176_TINA2-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
