Ledil CA11179_STRADA-DW technical specifications.
| Color | Clear |
| Height | 11.95mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Lens Style | Round |
| Mount | Screw, Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 240 |
| Packaging | Tray |
| Series | STRADA |
| Viewing Angle | 126° |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11179_STRADA-DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
