Ledil CA11241_TITANUM-O-OC-90 technical specifications.
| Color | Clear |
| Lens Style | Elliptical |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | TITANUM |
| Viewing Angle | 36° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11241_TITANUM-O-OC-90 to view detailed technical specifications.
No datasheet is available for this part.