Ledil CA11243_STRADA-DW technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Screw, Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 240 |
| Series | STRADA |
| Viewing Angle | 144° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11243_STRADA-DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.