
The STRADA Rectangular Clear Lens LED is a single LED component with a rectangular shape and clear lens. It measures 6.9mm in height and 19.6mm in length, with a viewing angle of 162°. The LED is available in a package quantity of 120 and can be mounted using screws or adhesive. It is part of the STRADA series and is not Reach SVHC compliant.
Ledil CA11248_STRADA-S-RE-TAPE technical specifications.
| Color | Clear |
| Height | 6.9mm |
| Length | 19.6mm |
| Lens Style | Rectangular |
| Mount | Screw, Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 120 |
| Reach SVHC Compliant | No |
| Series | STRADA |
| Shape | Rectangular |
| Viewing Angle | 162° |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11248_STRADA-S-RE-TAPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.