Ledil CA11253_STRADA-C2-DD-TAPE technical specifications.
| Color | Clear |
| Height | 5.9mm |
| Length | 19.6mm |
| Lens Style | Dome |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STRADA |
| Shape | Rectangular |
| Viewing Angle | 122° |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11253_STRADA-C2-DD-TAPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.