Ledil CA11337_EYA-O technical specifications.
| Color | Clear |
| Diameter | 30.4mm |
| Height | 29.1mm |
| Lens Style | Dome, Round |
| Number of LEDs | 1 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | EYA |
| Viewing Angle | 34° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11337_EYA-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.