Ledil CA11348_STRADA-C-3N83-TAPE technical specifications.
| Color | Clear |
| Height | 6.8mm |
| Length | 19.6mm |
| Package Quantity | 60 |
| Series | STRADA |
| Shape | Rectangular |
| Viewing Angle | 128° |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11348_STRADA-C-3N83-TAPE to view detailed technical specifications.
No datasheet is available for this part.