Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil CA11348_STRADA-C-6N83-TAPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | STRADA |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11348_STRADA-C-6N83-TAPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.