Ledil CA11348_STRADA-C-MX6-TAPE technical specifications.
| Color | Clear |
| Height | 6.8mm |
| Length | 19.6mm |
| Lens Style | Rectangular |
| Package Quantity | 120 |
| Reach SVHC Compliant | No |
| Shape | Rectangular |
| Viewing Angle | 128° |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11348_STRADA-C-MX6-TAPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.