Ledil CA11352_Laura-RS-N119-tape technical specifications.
| Height | 13.1mm |
| Length | 21.6mm |
| Package Quantity | 180 |
| Shape | Square |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11352_Laura-RS-N119-tape to view detailed technical specifications.
No datasheet is available for this part.