
Ledil CA11358_Iris-N119-screw technical specifications.
| Diameter | 38mm |
| Height | 27.1mm |
| Length | 38mm |
| Package Quantity | 4 |
| Packaging | Bulk |
| Shape | Round |
| Termination | Screw |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11358_Iris-N119-screw to view detailed technical specifications.
No datasheet is available for this part.