Ledil CA11358_IRIS-XP-E-SCREW technical specifications.
| Diameter | 38mm |
| Height | 27.1mm |
| Length | 38mm |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Round |
| Termination | Screw |
| Viewing Angle | 4° |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11358_IRIS-XP-E-SCREW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.