Ledil CA11359_LAURA-D-RE-TAPE technical specifications.
| Height | 13.1mm |
| Length | 21.6mm |
| Lens Style | Diffused, Square |
| Package Quantity | 180 |
| Reach SVHC Compliant | No |
| Shape | Square |
| Viewing Angle | 14° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11359_LAURA-D-RE-TAPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.