Ledil CA11362_Iris-N119-tape technical specifications.
| Diameter | 38mm |
| Height | 27.1mm |
| Length | 38mm |
| Package Quantity | 32 |
| Shape | Round |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11362_Iris-N119-tape to view detailed technical specifications.
No datasheet is available for this part.