Ledil CA11362_Laura-D-N119-tape technical specifications.
| Height | 13.1mm |
| Length | 21.6mm |
| Package Quantity | 32 |
| Shape | Square |
| Viewing Angle | 16° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11362_Laura-D-N119-tape to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.