Ledil CA11368_WENDY-N technical specifications.
| Color | Clear |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Number of LEDs | 1 |
| Package Quantity | 240 |
| Packaging | Tray |
| Series | WENDY |
| Shape | Round |
| Viewing Angle | 20° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11368_WENDY-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.