Ledil CA11390_EMILY-O-90-N119 technical specifications.
| Color | Clear |
| Diameter | 26mm |
| Height | 15mm |
| Length | 26mm |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 77 |
| Packaging | Tray |
| Series | EMILY |
| Shape | Round |
| Viewing Angle | 40° |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11390_EMILY-O-90-N119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.