Ledil CA11402_BRITNEY-W technical specifications.
| Package/Case | Metal |
| Diameter | 70mm |
| Height | 38.4mm |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Britney |
| Shape | Round |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11402_BRITNEY-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.