
LED Lighting Reflectors 119 LED SNGL LENS HLDR & TAPE
Ledil CA11427_Laura-Refl-WW-N119-tape technical specifications.
| Height | 12.9mm |
| Length | 21.6mm |
| Package Quantity | 180 |
| Shape | Square |
| Viewing Angle | 68° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11427_Laura-Refl-WW-N119-tape to view detailed technical specifications.
No datasheet is available for this part.