Ledil CA11512_TINA2-D technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 230 |
| Series | TINA2 |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11512_TINA2-D to view detailed technical specifications.
No datasheet is available for this part.