
Ledil CA11512_Tina2-D-N153 technical specifications.
| Diameter | 16.1mm |
| Height | 10.47mm |
| Length | 16.1mm |
| Package Quantity | 115 |
| Shape | Round |
| Viewing Angle | 22° |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11512_Tina2-D-N153 to view detailed technical specifications.
No datasheet is available for this part.