
The CA11519_LOTTA-A is a single LED component from Ledil. It features a clear rectangular lens style with a viewing angle of 175°. The LED is 3.8mm in height, 19.6mm in length, and 15.4mm in width. It is lead free and available in a package quantity of 240.
Ledil CA11519_LOTTA-A technical specifications.
| Color | Clear |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Lens Style | Rectangular |
| Number of LEDs | 1 |
| Package Quantity | 240 |
| Series | LOTTA-A |
| Viewing Angle | 175° |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11519_LOTTA-A to view detailed technical specifications.
No datasheet is available for this part.
