Ledil CA11519_LOTTA-A-RE-TAPE technical specifications.
| Color | Clear |
| Height | 3.79mm |
| Length | 19.6mm |
| Lens Style | Square |
| Package Quantity | 120 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Rectangular |
| Viewing Angle | 168° |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11519_LOTTA-A-RE-TAPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.