Ledil CA11640_LR2-O technical specifications.
| Diameter | 21.6mm |
| Height | 14.3mm |
| Length | 21.6mm |
| Package Quantity | 112 |
| Shape | Round |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11640_LR2-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.