Ledil CA11839_NIS83-2-M technical specifications.
| Height | 13.5mm |
| Length | 21.6mm |
| Package Quantity | 180 |
| Shape | Square |
| Viewing Angle | 30° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11839_NIS83-2-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.