Ledil CA11847_TINA2-RS technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 230 |
| Series | TINA2 |
| Viewing Angle | 10° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11847_TINA2-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.