Ledil CA11931_LR2-M technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 14.3mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 112 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Leila |
| Viewing Angle | 22° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11931_LR2-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.