Ledil CA11942_TINA2-D technical specifications.
| Color | Clear |
| Diameter | 16.1mm |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 115 |
| Packaging | Bulk |
| Series | TINA2 |
| Viewing Angle | 14° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11942_TINA2-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.