Ledil CA11956_EYA-S technical specifications.
| Color | Clear |
| Number of LEDs | 1 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EYA |
| Viewing Angle | 7° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11956_EYA-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.