The LAURA Series Clear Square Lens LED from Ledil features a single chip design with a clear lens style and a viewing angle of 35 degrees. It measures 21.6mm in height and length, and is available in a lead-free package quantity of 180. The LED is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Height | 21.6mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Style | Square |
| Number of LEDs | 1 |
| Package Quantity | 180 |
| Packaging | Bulk |
| Series | LAURA |
| Viewing Angle | 35° |
| RoHS | Compliant |