Ledil CA12079_HEIDI-W2 technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 12mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 112 |
| Packaging | Tray |
| Series | HEIDI |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12079_HEIDI-W2 to view detailed technical specifications.
No datasheet is available for this part.
