Ledil CA12090_VENLA-S-IRIS technical specifications.
| Diameter | 45mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12090_VENLA-S-IRIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.