Ledil CA12220_STRADA-A2 technical specifications.
| Color | Clear |
| Height | 10.65mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Lens Style | Rectangular |
| Number of LEDs | 1 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Series | STRADA |
| Viewing Angle | 144° |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12220_STRADA-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.