Ledil CA12239_MINNIE-M-MTG-ASSY technical specifications.
| Height | 15.8mm |
| Length | 15.4mm |
| Package Quantity | 45 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 26° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12239_MINNIE-M-MTG-ASSY to view detailed technical specifications.
No datasheet is available for this part.