Ledil CA12312_STRADA-SQ-T-DW technical specifications.
| Height | 12.65mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Lens Style | Square |
| Package Quantity | 98 |
| Packaging | Tray |
| Series | Strada-SQ |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12312_STRADA-SQ-T-DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.