LENS ASSY 1POS 21.6MM SQ 13.1MM
Ledil CA12320_LAURA-M-PIN technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 180 |
| Packaging | Bulk |
| Series | LAURA |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12320_LAURA-M-PIN to view detailed technical specifications.
No datasheet is available for this part.