Ledil CA12403_TINA2-WW technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 230 |
| Packaging | Bulk |
| Series | TINA2 |
| Viewing Angle | 58° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12403_TINA2-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.