
The CA12411_STRADA-SQ-A-T is a single clear LED with a square lens style and 25mm diameter. It has a height of 9.15mm and is packaged in a lead-free tray. The LED is part of the Strada-SQ series and is available in quantities of 98 per package.
Ledil CA12411_STRADA-SQ-A-T technical specifications.
| Color | Clear |
| Diameter | 25mm |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Lens Color | Clear |
| Lens Style | Square |
| Number of LEDs | 1 |
| Package Quantity | 98 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Strada-SQ |
| Shape | Square |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12411_STRADA-SQ-A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
