Ledil CA12426_TINA3-W technical specifications.
| Color | Clear |
| Diameter | 16.1mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 230 |
| Series | TINA3 |
| Viewing Angle | 43° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12426_TINA3-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
