Ledil CA12443_HEIDI-SS technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 112 |
| Packaging | Tray |
| Series | HEIDI |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12443_HEIDI-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.