Ledil CA12474_SIRI-A technical specifications.
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Lens Style | Square |
| Package Quantity | 196 |
| Radiation Hardening | No |
| Series | Siri |
| Width | 13.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12474_SIRI-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.