Ledil CA12514_RITA-A technical specifications.
| Color | White |
| Diameter | 28.4mm |
| Height | 17.3mm |
| Lead Free | Lead Free |
| Length | 36mm |
| Lens Style | Rectangular |
| Package Quantity | 54 |
| Packaging | Tray |
| Series | RITA |
| Shape | Rectangular |
| Width | 28.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12514_RITA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.