Ledil CA12584_LXB2-RS2 technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 14.6mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Color | Black |
| Number of LEDs | 1 |
| Package Quantity | 112 |
| Series | Leila |
| Shape | Round |
| Viewing Angle | 9° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12584_LXB2-RS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
