Ledil CA12629_LR2-O-90 technical specifications.
| Diameter | 21.6mm |
| Height | 14.6mm |
| Lead Free | Lead Free |
| Package Quantity | 112 |
| Series | Leila |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12629_LR2-O-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.