Ledil CA12764_FLARE-MINI-A technical specifications.
| Color | Clear |
| Diameter | 16mm |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 230 |
| Packaging | Bulk |
| Series | FLARE |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12764_FLARE-MINI-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.