Ledil CA12802_EVA-D technical specifications.
| Color | Clear |
| Diameter | 37.7mm |
| Height | 17.2mm |
| Lead Free | Lead Free |
| Lens Color | Black |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Series | EVA |
| Shape | Round |
| Termination | Screw |
| Viewing Angle | 21° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12802_EVA-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
