
The CA12858_EVA-O is a single LED component from Ledil, featuring a clear round lens with a diameter of 37.7mm and a height of 17.2mm. It has a round shape and a screw termination. The LED is lead-free and packaged in a tray with 45 units per package. It is part of the EVA series and has a viewing angle of 37 degrees.
Ledil CA12858_EVA-O technical specifications.
| Color | Clear |
| Diameter | 37.7mm |
| Height | 17.2mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Series | EVA |
| Shape | Round |
| Termination | Screw |
| Viewing Angle | 37° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12858_EVA-O to view detailed technical specifications.
No datasheet is available for this part.